+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE/2YD

LED backlight; yellow; 14x7.5mm; diffused,yellow; 9÷31mcd; 120°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DE/2YD
TME Symbol:
DE/2YD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
yellow
Dimensions
14x7.5mm
LED lens
diffused, yellow
Luminosity
9...31mcd
Wavelength
588nm
Viewing angle
120°
Mounting
THT
LED backlight variant
single, with side wall
Gross weight0.908 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
DE/2YD
881 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 GBPGross price for quantities from 1 pcs - 1.23 GBP
Net price for quantities from 6 pcs - 0.87 GBPGross price for quantities from 6 pcs - 1.03 GBP
Net price for quantities from 10 pcs - 0.83 GBPGross price for quantities from 10 pcs - 1.00 GBP
Net price for quantities from 25 pcs - 0.77 GBPGross price for quantities from 25 pcs - 0.92 GBP
Net price for quantities from 36 pcs - 0.75 GBPGross price for quantities from 36 pcs - 0.90 GBP
Net price for quantities from 108 pcs - 0.68 GBPGross price for quantities from 108 pcs - 0.82 GBP
Net price for quantities from 360 pcs - 0.61 GBPGross price for quantities from 360 pcs - 0.73 GBP
Net price for quantities from 504 pcs - 0.58 GBPGross price for quantities from 504 pcs - 0.70 GBP
Net price for quantities from 1008 pcs - 0.54 GBPGross price for quantities from 1008 pcs - 0.65 GBP
Net price for quantities from 2520 pcs - 0.48 GBPGross price for quantities from 2520 pcs - 0.58 GBP
Packaging method by the manufacturer:Tube = 36 pcs