+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED backlight | |
Colour | yellow | |
Dimensions | 15x15x11.2mm | |
LED lens | diffused, yellow | |
Luminosity | 9...31mcd | |
Wavelength | 588nm | |
Viewing angle | 120° | |
Mounting | THT | |
LED backlight variant | single | |
Operating voltage | 2.1...2.5V DC |