+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

12113

Keypad: computer; black; USB A; wireless,numeric; No.of butt: 20


Manufacturer: DELOCK

Manufacturer part number:
12113
TME Symbol:
DELOCK-12113

Specification

Manufacturer
DELOCK
Type of keypad
computer
Colour
black
Connection
USB A
Version
numeric, wireless
Number of buttons
20
Dimensions (a x b x c)
142x83x25.8mm
PC accessories features
  • LED status indicator
  • PnP
  • with calculator function
Gross weight165 g
Certificates
EAN code4043619121137
See other products in this category: Peripherals DELOCK,
*
12113
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.37 EURGross price for quantities from 1 pcs - 31.64 EUR
Net price for quantities from 3 pcs - 21.81 EURGross price for quantities from 3 pcs - 26.17 EUR
Net price for quantities from 5 pcs - 19.53 EURGross price for quantities from 5 pcs - 23.44 EUR
Net price for quantities from 10 pcs - 17.15 EURGross price for quantities from 10 pcs - 20.58 EUR