+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12481

Keypad: computer; black; USB A; numeric,wired; Len: 1.5m

NEW

Manufacturer: DELOCK

Manufacturer part number:
12481
TME Symbol:
DELOCK-12481

Specification

Manufacturer
DELOCK
Type of keypad
computer
Colour
black
Connection
USB A
Version
numeric, wired
Cable length
1.5m
Number of buttons
19
Dimensions (a x b x c)
124x81x21mm
PC accessories features
  • LED status indicator
  • PnP
Gross weight179 g
Certificates
EAN code4043619124817
See other products in this category: Peripherals DELOCK,
*
12481
0 in TME stock
Net price for quantities from 1 pcs - 17.12 USDGross price for quantities from 1 pcs - 20.55 USD
Net price for quantities from 3 pcs - 14.09 USDGross price for quantities from 3 pcs - 16.91 USD
Net price for quantities from 5 pcs - 12.70 USDGross price for quantities from 5 pcs - 15.24 USD
Net price for quantities from 10 pcs - 11.16 USDGross price for quantities from 10 pcs - 13.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.