+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12607

Cable; 45mm; IPEX MHF 4L,both sides; black; Øcable: 1.13mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
12607
TME Symbol:
DELOCK-12607

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
45mm
Insulation colour
black
Cable external diameter
1.13mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • IPEX MHF 4L
Gross weight4 g
Certificates
EAN code4043619126071
See other products in this category: Coaxial Assemblies DELOCK,
*
12607
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.31 EURGross price for quantities from 1 pcs - 13.57 EUR
Net price for quantities from 5 pcs - 9.87 EURGross price for quantities from 5 pcs - 11.84 EUR
Net price for quantities from 10 pcs - 8.88 EURGross price for quantities from 10 pcs - 10.66 EUR
Net price for quantities from 20 pcs - 7.89 EURGross price for quantities from 20 pcs - 9.47 EUR
Net price for quantities from 50 pcs - 6.91 EURGross price for quantities from 50 pcs - 8.29 EUR