+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13021

Cable; 3m; N male,RP-SMA male; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13021
TME Symbol:
DELOCK-13021

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
3m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight552 g
Certificates
EAN code4043619130214
See other products in this category: Coaxial Assemblies DELOCK,
*
13021
0 in TME stock
Net price for quantities from 1 pcs - 79.61 EURGross price for quantities from 1 pcs - 95.53 EUR
Net price for quantities from 5 pcs - 69.21 EURGross price for quantities from 5 pcs - 83.04 EUR
Net price for quantities from 10 pcs - 62.31 EURGross price for quantities from 10 pcs - 74.77 EUR
Net price for quantities from 20 pcs - 55.41 EURGross price for quantities from 20 pcs - 66.49 EUR
Net price for quantities from 50 pcs - 48.40 EURGross price for quantities from 50 pcs - 58.08 EUR
No. of pieces (Multiplicity: 1)