+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54075

Pendrive; 64GB; R: 100MB/s; W: 46MB/s; silver; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54075
TME Symbol:
DELOCK-54075

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
64GB
Read speed
100MB/s
Write speed
46MB/s
Colour
silver
Connection
USB A plug, USB C plug
Operating temperature
0...70°C
Gross weight2 g
Certificates
EAN code4043619540754
See other products in this category: Pendrives DELOCK,
*
54075
0 in TME stock
Net price for quantities from 1 pcs - 40.07 EURGross price for quantities from 1 pcs - 48.09 EUR
Net price for quantities from 5 pcs - 34.61 EURGross price for quantities from 5 pcs - 41.53 EUR
Net price for quantities from 10 pcs - 30.97 EURGross price for quantities from 10 pcs - 37.16 EUR
Net price for quantities from 20 pcs - 27.33 EURGross price for quantities from 20 pcs - 32.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.