+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61004

BT adapter; USB A plug; USB 2.0; black; 2.4÷2.4835GHz; 3Mbps; 10m


Manufacturer: DELOCK

Manufacturer part number:
61004
TME Symbol:
DELOCK-61004

Specification

Manufacturer
DELOCK
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 2.0
PC accessories features
chipset Cambridge Silicon Radio
Colour
black
Frequency
2.4...2.4835GHz
Data transfer rate
3Mbps
Range
10m
Communication with PC
USB
Support
A2DP
Bluetooth version
4.0 EDR
Gross weight1 g
Certificates
EAN code4043619610044
See other products in this category: Computer Adapters DELOCK,
*
61004
0 in TME stock
Net price for quantities from 1 pcs - 17.47 EURGross price for quantities from 1 pcs - 20.96 EUR
Net price for quantities from 3 pcs - 14.72 EURGross price for quantities from 3 pcs - 17.66 EUR
Net price for quantities from 5 pcs - 12.87 EURGross price for quantities from 5 pcs - 15.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.