+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61014

BT adapter; USB A plug; USB 1.1; chipset RTL8761BUV; black; 3Mbps

Manufacturer: DELOCK

Manufacturer part number:
61014
TME Symbol:
DELOCK-61014

Specification

Manufacturer
DELOCK
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 1.1
PC accessories features
chipset RTL8761BUV
Colour
black
Frequency
2.4...2.4835GHz
Data transfer rate
3Mbps
Range
20m
Communication with PC
USB
Bluetooth version
5.0 EDR, BLE
Gross weight2 g
Certificates
EAN code4043619610143
See other products in this category: Computer Adapters DELOCK,
*
61014
0 in TME stock
Net price for quantities from 1 pcs - 22.98 USDGross price for quantities from 1 pcs - 27.58 USD
Net price for quantities from 3 pcs - 19.35 USDGross price for quantities from 3 pcs - 23.22 USD
Net price for quantities from 5 pcs - 16.94 USDGross price for quantities from 5 pcs - 20.33 USD
No. of pieces (Multiplicity: 1)