+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61071

Hub USB; HDMI socket,USB A socket,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
61071
TME Symbol:
DELOCK-61071

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
High Speed + Ethernet
PC accessories features
PnP
Colour
grey
Number of ports
3
Standard
Power Delivery
Cable length
0.1m
Enclosure material
metal
Power
90W
Insulation colour
black
Support
3D, 4K, Full HD 1080p, HDCP, HDCP 1.4, HDCP 2.2, HEC, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight32 g
Certificates
EAN code4043619610716
See other products in this category: Computer Adapters DELOCK,
*
61071
0 in TME stock
Net price for quantities from 1 pcs - 18.74 GBPGross price for quantities from 1 pcs - 22.49 GBP
Net price for quantities from 3 pcs - 15.78 GBPGross price for quantities from 3 pcs - 18.94 GBP
Net price for quantities from 5 pcs - 13.81 GBPGross price for quantities from 5 pcs - 16.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.