+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61645

PC extension card: sound; Jack 3.5mm 3pin socket x2,USB A plug

Manufacturer: DELOCK

Manufacturer part number:
61645
TME Symbol:
DELOCK-61645

Specification

Manufacturer
DELOCK
Type of PC extension card
sound
Version
USB 2.0
Colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10, compatible Windows 11, Windows Vista compatible
Cable/adapter structure
  • Jack 3.5mm 3pin socket x2
  • USB A plug
PC accessories features
  • PnP
  • volume control
Gross weight14 g
Certificates
EAN code4043619616459
See other products in this category: Computer Adapters DELOCK,
*
61645
0 in TME stock
Net price for quantities from 1 pcs - 16.58 EURGross price for quantities from 1 pcs - 19.90 EUR
Net price for quantities from 3 pcs - 13.97 EURGross price for quantities from 3 pcs - 16.76 EUR
Net price for quantities from 5 pcs - 12.23 EURGross price for quantities from 5 pcs - 14.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.