+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61889

BT adapter; USB A plug; USB 2.0; chipset Broadcom; black; 3Mbps

Manufacturer: DELOCK

Manufacturer part number:
61889
TME Symbol:
DELOCK-61889

Specification

Manufacturer
DELOCK
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 2.0
PC accessories features
chipset Broadcom
Colour
black
Frequency
2.4...2.4835GHz
Data transfer rate
3Mbps
Range
10m
Communication with PC
USB
Bluetooth version
4.0 EDR
Gross weight33 g
Certificates
EAN code4043619618897
See other products in this category: Computer Adapters DELOCK,
*
61889
0 in TME stock
Net price for quantities from 1 pcs - 18.97 EURGross price for quantities from 1 pcs - 22.77 EUR
Net price for quantities from 3 pcs - 15.99 EURGross price for quantities from 3 pcs - 19.18 EUR
Net price for quantities from 5 pcs - 13.98 EURGross price for quantities from 5 pcs - 16.78 EUR
No. of pieces (Multiplicity: 1)