+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61898

Hub USB; DC,USB A socket x5,USB B socket; USB 3.0; black,silver


Manufacturer: DELOCK

Manufacturer part number:
61898
TME Symbol:
DELOCK-61898

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black, silver
Number of ports
5
Data transfer rate
5Gbps
Enclosure material
plastic
Cable/adapter structure
  • DC
  • USB A socket x5
  • USB B socket
PC accessories features
  • LED status indicator
  • PnP
  • switchable front panel
Kit contents
  • front panel
  • hub USB
  • power supply
  • USB cable
Gross weight10 g
Certificates
EAN code4043619618989
See other products in this category: Computer Adapters DELOCK,
*
61898
0 in TME stock
Net price for quantities from 1 pcs - 64.00 USDGross price for quantities from 1 pcs - 76.80 USD
Net price for quantities from 3 pcs - 53.90 USDGross price for quantities from 3 pcs - 64.67 USD
Net price for quantities from 5 pcs - 47.17 USDGross price for quantities from 5 pcs - 56.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.