+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62121

USB to Ethernet adapter; RJ45 socket,USB A plug; black; 0.5m


Manufacturer: DELOCK

Manufacturer part number:
62121
TME Symbol:
DELOCK-62121

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
0.5m
Insulation colour
black
Software
compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
  • Wake-On-LAN
PC accessories features
  • chipset AX88179
  • LED status indicator
Gross weight5 g
Certificates
EAN code4043619621217
See other products in this category: Computer Adapters DELOCK,
*
62121
0 in TME stock
Net price for quantities from 1 pcs - 45.89 USDGross price for quantities from 1 pcs - 55.07 USD
Net price for quantities from 3 pcs - 38.65 USDGross price for quantities from 3 pcs - 46.38 USD
Net price for quantities from 5 pcs - 33.82 USDGross price for quantities from 5 pcs - 40.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.