+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63173

Hub USB; USB A socket x4,USB C plug; PnP,LED status indicator

Manufacturer: DELOCK

Manufacturer part number:
63173
TME Symbol:
DELOCK-63173

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.2m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x4
  • USB C plug
PC accessories features
  • LED status indicator
  • PnP
Gross weight38 g
Certificates
EAN code4043619631735
See other products in this category: Computer Adapters DELOCK,
*
63173
0 in TME stock
Net price for quantities from 1 pcs - 28.50 USDGross price for quantities from 1 pcs - 34.20 USD
Net price for quantities from 3 pcs - 24.00 USDGross price for quantities from 3 pcs - 28.80 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 25.21 USD
No. of pieces (Multiplicity: 1)