+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63190

Hub USB; USB A socket x4,USB A plug; PnP,LED status indicator


Manufacturer: DELOCK

Manufacturer part number:
63190
TME Symbol:
DELOCK-63190

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.2m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A plug
  • USB A socket x4
PC accessories features
  • LED status indicator
  • PnP
Gross weight43 g
Certificates
EAN code4043619631902
See other products in this category: Computer Adapters DELOCK,
*
63190
0 in TME stock
Net price for quantities from 1 pcs - 24.58 EURGross price for quantities from 1 pcs - 29.49 EUR
Net price for quantities from 3 pcs - 20.69 EURGross price for quantities from 3 pcs - 24.83 EUR
Net price for quantities from 5 pcs - 18.12 EURGross price for quantities from 5 pcs - 21.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.