+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63263

Hub USB; DC socket,USB A socket x5,USB B socket,USB C socket

Manufacturer: DELOCK

Manufacturer part number:
63263
TME Symbol:
DELOCK-63263

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
8
Data transfer rate
5Gbps
Standard
Power Delivery 3.0
Enclosure material
metal
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x5
  • USB B socket
  • USB C socket
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • manual
  • power supply
  • USB A - USB B cable
Gross weight30 g
Certificates
EAN code4043619632633
See other products in this category: Computer Adapters DELOCK,
*
63263
0 in TME stock
Net price for quantities from 1 pcs - 71.46 USDGross price for quantities from 1 pcs - 85.75 USD
Net price for quantities from 3 pcs - 60.18 USDGross price for quantities from 3 pcs - 72.21 USD
Net price for quantities from 5 pcs - 52.66 USDGross price for quantities from 5 pcs - 63.19 USD
No. of pieces (Multiplicity: 1)