+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63669

Hub USB; DC socket,USB A socket x7,USB B socket; grey; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
63669
TME Symbol:
DELOCK-63669

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
9
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x7
  • USB B socket
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • manual
  • power supply
  • USB A - USB B cable
Gross weight175 g
Certificates
EAN code4043619636693
See other products in this category: Computer Adapters DELOCK,
*
63669
0 in TME stock
Net price for quantities from 1 pcs - 66.79 USDGross price for quantities from 1 pcs - 80.15 USD
Net price for quantities from 3 pcs - 56.24 USDGross price for quantities from 3 pcs - 67.49 USD
Net price for quantities from 5 pcs - 49.21 USDGross price for quantities from 5 pcs - 59.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.