+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63739

Hub USB; DC socket,USB A socket x16,USB B socket; grey; 5Gbps

Manufacturer: DELOCK

Manufacturer part number:
63739
TME Symbol:
DELOCK-63739

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
18
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x16
  • USB B socket
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • manual
  • power supply
  • USB A - USB B cable
Gross weight293 g
Certificates
EAN code4043619637393
See other products in this category: Computer Adapters DELOCK,
*
63739
0 in TME stock
Net price for quantities from 1 pcs - 135.72 EURGross price for quantities from 1 pcs - 162.87 EUR
Net price for quantities from 3 pcs - 114.30 EURGross price for quantities from 3 pcs - 137.15 EUR
Net price for quantities from 5 pcs - 100.00 EURGross price for quantities from 5 pcs - 120.00 EUR
No. of pieces (Multiplicity: 1)