+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64087

Hub USB; USB A socket x4,USB B micro socket x2; transparent

NEW

Manufacturer: DELOCK

Manufacturer part number:
64087
TME Symbol:
DELOCK-64087

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
transparent
Number of ports
6
Data transfer rate
5Gbps
Enclosure material
plastic
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10
Cable/adapter structure
  • USB A socket x4
  • USB B micro socket x2
PC accessories features
  • LED status indicator
  • PnP
Gross weight104 g
Certificates
EAN code4043619640874
See other products in this category: Computer Adapters DELOCK,
*
64087
0 in TME stock
Net price for quantities from 1 pcs - 30.70 USDGross price for quantities from 1 pcs - 36.84 USD
Net price for quantities from 3 pcs - 25.80 USDGross price for quantities from 3 pcs - 30.96 USD
Net price for quantities from 5 pcs - 22.65 USDGross price for quantities from 5 pcs - 27.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.