+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64091

Hub USB; HDMI socket,USB A socket,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
64091
TME Symbol:
DELOCK-64091

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
HDMI 2.0, USB 3.2 Gen 1
PC accessories features
PnP
Colour
black
Number of ports
3
Standard
Power Delivery
Cable length
0.15m
Power
60W
Insulation colour
black
Support
3D, 4K, Full HD 1080p, HDCP, HDCP 1.4, HEC, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight12 g
Certificates
EAN code4043619640911
See other products in this category: Computer Adapters DELOCK,
*
64091
0 in TME stock
Net price for quantities from 1 pcs - 39.53 EURGross price for quantities from 1 pcs - 47.43 EUR
Net price for quantities from 3 pcs - 33.28 EURGross price for quantities from 3 pcs - 39.94 EUR
Net price for quantities from 5 pcs - 29.12 EURGross price for quantities from 5 pcs - 34.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.