+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64092

Presenter; black; USB A plug; PnP; No.of butt: 6; 2.4GHz; 30m


Manufacturer: DELOCK

Manufacturer part number:
64092
TME Symbol:
DELOCK-64092

Specification

Manufacturer
DELOCK
Type of PC accessories
presenter
Colour
black
Connection
USB A plug
PC accessories features
PnP
Number of buttons
6
Bandwidth
2.4GHz
Range
30m
Software
compatible Windows 7, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Battery/ rechargeable battery
  • battery AAA
Gross weight10 g
Certificates
EAN code4043619640928
See other products in this category: Peripherals DELOCK,
*
64092
0 in TME stock
Net price for quantities from 1 pcs - 25.40 EURGross price for quantities from 1 pcs - 30.47 EUR
Net price for quantities from 3 pcs - 21.39 EURGross price for quantities from 3 pcs - 25.66 EUR
Net price for quantities from 5 pcs - 18.72 EURGross price for quantities from 5 pcs - 22.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.