+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64110

Hub USB; 10/100/1000Mbps; PnP; black; Number of ports: 5; 10Gbps

Manufacturer: DELOCK

Manufacturer part number:
64110
TME Symbol:
DELOCK-64110

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Interface
10/100/1000Mbps
PC accessories features
PnP
Colour
black
Number of ports
5
Data transfer rate
10Gbps
Standard
IEEE 802.1q, IEEE 802.3az, IEEE 802.3x, Power Delivery 3.0
Power
85W
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight68 g
Certificates
EAN code4043619641109
See other products in this category: Computer Adapters DELOCK,
*
64110
0 in TME stock
Net price for quantities from 1 pcs - 69.01 EURGross price for quantities from 1 pcs - 82.81 EUR
Net price for quantities from 3 pcs - 58.11 EURGross price for quantities from 3 pcs - 69.73 EUR
Net price for quantities from 5 pcs - 50.85 EURGross price for quantities from 5 pcs - 61.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.