+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64111

Hub USB; USB A socket x2,USB C socket x2,USB C plug; silver

Manufacturer: DELOCK

Manufacturer part number:
64111
TME Symbol:
DELOCK-64111

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
4
Data transfer rate
10Gbps
Cable length
0.15m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x2
PC accessories features
  • LED status indicator
  • PnP
Gross weight52 g
Certificates
EAN code4043619641116
See other products in this category: Computer Adapters DELOCK,
*
64111
0 in TME stock
Net price for quantities from 1 pcs - 39.52 EURGross price for quantities from 1 pcs - 47.43 EUR
Net price for quantities from 3 pcs - 33.28 EURGross price for quantities from 3 pcs - 39.94 EUR
Net price for quantities from 5 pcs - 29.13 EURGross price for quantities from 5 pcs - 34.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.