+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64116

USB to Ethernet adapter; RJ45 socket,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
64116
TME Symbol:
DELOCK-64116

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.2 Gen 1
Colour
silver
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x, Power Delivery 3.0
Cable length
0.15m
Power
0.1kW
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • RJ45 socket
  • USB C plug
  • USB C socket
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
  • Wake-On-LAN
PC accessories features
  • chipset AX88179
  • LED status indicator
Gross weight23 g
Certificates
EAN code4043619641161
See other products in this category: Computer Adapters DELOCK,
*
64116
0 in TME stock
Net price for quantities from 1 pcs - 46.12 EURGross price for quantities from 1 pcs - 55.35 EUR
Net price for quantities from 3 pcs - 38.85 EURGross price for quantities from 3 pcs - 46.61 EUR
Net price for quantities from 5 pcs - 33.99 EURGross price for quantities from 5 pcs - 40.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.