+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64149

Hub USB; USB 3.2 Gen 1; 10/100/1000Mbps; PnP; black; 5Gbps; 0.2m

Manufacturer: DELOCK

Manufacturer part number:
64149
TME Symbol:
DELOCK-64149

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Interface
10/100/1000Mbps
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
0.2m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight42 g
Certificates
EAN code4043619641499
See other products in this category: Computer Adapters DELOCK,
*
64149
0 in TME stock
Net price for quantities from 1 pcs - 70.41 EURGross price for quantities from 1 pcs - 84.50 EUR
Net price for quantities from 3 pcs - 59.30 EURGross price for quantities from 3 pcs - 71.15 EUR
Net price for quantities from 5 pcs - 51.88 EURGross price for quantities from 5 pcs - 62.26 EUR
No. of pieces (Multiplicity: 1)