+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64157

Hub USB; DC socket,USB A socket,USB C socket x3; PnP; grey


Manufacturer: DELOCK

Manufacturer part number:
64157
TME Symbol:
DELOCK-64157

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
Thunderbolt 4, USB 3.2 Gen 2
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
40Gbps
Enclosure material
metal
Cable/adapter structure
  • DC socket
  • USB A socket
  • USB C socket x3
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight745 g
Certificates
EAN code4043619641574
See other products in this category: Computer Adapters DELOCK,
*
64157
0 in TME stock
Net price for quantities from 1 pcs - 359.25 USDGross price for quantities from 1 pcs - 431.10 USD
Net price for quantities from 3 pcs - 302.53 USDGross price for quantities from 3 pcs - 363.03 USD
Net price for quantities from 5 pcs - 264.72 USDGross price for quantities from 5 pcs - 317.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.