+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64170

Hub USB; USB A socket x4,USB C socket,USB C plug; black; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
64170
TME Symbol:
DELOCK-64170

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black
Number of ports
5
Data transfer rate
5Gbps
Standard
Power Delivery
Enclosure material
metal
Power
85W
Software
compatible Android, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x4
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight58 g
Certificates
EAN code4043619641703
See other products in this category: Computer Adapters DELOCK,
*
64170
0 in TME stock
Net price for quantities from 1 pcs - 66.01 EURGross price for quantities from 1 pcs - 79.22 EUR
Net price for quantities from 3 pcs - 55.59 EURGross price for quantities from 3 pcs - 66.71 EUR
Net price for quantities from 5 pcs - 48.65 EURGross price for quantities from 5 pcs - 58.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.