+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64189

Hub USB; DC socket,USB C socket x4,USB C plug; navy blue; 0.6m


Manufacturer: DELOCK

Manufacturer part number:
64189
TME Symbol:
DELOCK-64189

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
navy blue
Number of ports
5
Data transfer rate
10Gbps
Standard
Power Delivery 3.0
Cable length
0.6m
Enclosure material
metal
Power
20W
Insulation colour
black, grey
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Braid material
textile
Cable/adapter structure
  • DC socket
  • USB C plug
  • USB C socket x4
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • power supply
Gross weight840 g
Certificates
EAN code4043619641895
See other products in this category: Computer Adapters DELOCK,
*
64189
0 in TME stock
Net price for quantities from 1 pcs - 61.57 EURGross price for quantities from 1 pcs - 73.89 EUR
Net price for quantities from 3 pcs - 51.85 EURGross price for quantities from 3 pcs - 62.22 EUR
Net price for quantities from 5 pcs - 45.37 EURGross price for quantities from 5 pcs - 54.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.