+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64231

Hub USB; USB C socket x4,USB C plug; PnP; silver; 10Gbps; 0.35m

Manufacturer: DELOCK

Manufacturer part number:
64231
TME Symbol:
DELOCK-64231

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
4
Data transfer rate
10Gbps
Cable length
0.35m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB C plug
  • USB C socket x4
Gross weight46 g
Certificates
EAN code4043619642311
See other products in this category: Computer Adapters DELOCK,
*
64231
0 in TME stock
Net price for quantities from 1 pcs - 62.68 EURGross price for quantities from 1 pcs - 75.21 EUR
Net price for quantities from 3 pcs - 52.79 EURGross price for quantities from 3 pcs - 63.34 EUR
Net price for quantities from 5 pcs - 46.19 EURGross price for quantities from 5 pcs - 55.42 EUR
No. of pieces (Multiplicity: 1)