+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64233

Hub USB; DC socket,USB A socket x4,USB C plug; black; 10Gbps

Manufacturer: DELOCK

Manufacturer part number:
64233
TME Symbol:
DELOCK-64233

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black
Number of ports
5
Data transfer rate
10Gbps
Kit contents
power supply
Enclosure material
metal
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x4
  • USB C plug
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Gross weight97 g
Certificates
EAN code4043619642335
See other products in this category: Computer Adapters DELOCK,
*
64233
0 in TME stock
Net price for quantities from 1 pcs - 43.58 USDGross price for quantities from 1 pcs - 52.30 USD
Net price for quantities from 3 pcs - 36.71 USDGross price for quantities from 3 pcs - 44.04 USD
Net price for quantities from 5 pcs - 32.11 USDGross price for quantities from 5 pcs - 38.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.