+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64235

Hub USB; USB C socket x5,USB C plug; PnP; silver; 10Gbps; 0.3m


Manufacturer: DELOCK

Manufacturer part number:
64235
TME Symbol:
DELOCK-64235

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
5
Data transfer rate
10Gbps
Standard
Power Delivery 3.0
Cable length
0.3m
Enclosure material
metal
Power
85W
Insulation colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • USB C plug
  • USB C socket x5
Gross weight77 g
Certificates
EAN code4043619642359
See other products in this category: Computer Adapters DELOCK,
*
64235
0 in TME stock
Net price for quantities from 1 pcs - 61.67 EURGross price for quantities from 1 pcs - 74.00 EUR
Net price for quantities from 3 pcs - 51.93 EURGross price for quantities from 3 pcs - 62.32 EUR
Net price for quantities from 5 pcs - 45.44 EURGross price for quantities from 5 pcs - 54.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.