+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64236

Hub USB; microSD,SD; PnP,LED status indicator; silver; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
64236
TME Symbol:
DELOCK-64236

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, SD
Colour
silver
Number of ports
6
Data transfer rate
5Gbps
Cable length
0.2m
Enclosure material
metal
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • memory card reader
  • USB A socket
  • USB C plug
  • USB C socket x3
PC accessories features
  • LED status indicator
  • PnP
Gross weight47 g
Certificates
EAN code4043619642366
See other products in this category: Computer Adapters DELOCK,
*
64236
0 in TME stock
Net price for quantities from 1 pcs - 57.00 USDGross price for quantities from 1 pcs - 68.40 USD
Net price for quantities from 3 pcs - 48.00 USDGross price for quantities from 3 pcs - 57.61 USD
Net price for quantities from 5 pcs - 42.00 USDGross price for quantities from 5 pcs - 50.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.