+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64238

Hub USB; USB C socket x5,USB C plug; PnP,LED status indicator


Manufacturer: DELOCK

Manufacturer part number:
64238
TME Symbol:
DELOCK-64238

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
5
Data transfer rate
5Gbps
Cable length
0.15m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB C plug
  • USB C socket x5
PC accessories features
  • LED status indicator
  • PnP
Gross weight36 g
Certificates
EAN code4043619642380
See other products in this category: Computer Adapters DELOCK,
*
64238
0 in TME stock
Net price for quantities from 1 pcs - 31.56 EURGross price for quantities from 1 pcs - 37.87 EUR
Net price for quantities from 3 pcs - 26.57 EURGross price for quantities from 3 pcs - 31.89 EUR
Net price for quantities from 5 pcs - 23.26 EURGross price for quantities from 5 pcs - 27.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.