+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64248

Hub USB; DC socket,USB A socket x5,USB C socket; grey; 5Gbps

Manufacturer: DELOCK

Manufacturer part number:
64248
TME Symbol:
DELOCK-64248

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
7
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x5
  • USB C socket
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • manual
  • power supply
  • USB A - USB B cable
Gross weight315 g
Certificates
EAN code4043619642489
See other products in this category: Computer Adapters DELOCK,
*
64248
0 in TME stock
Net price for quantities from 1 pcs - 54.96 EURGross price for quantities from 1 pcs - 65.95 EUR
Net price for quantities from 3 pcs - 46.28 EURGross price for quantities from 3 pcs - 55.54 EUR
Net price for quantities from 5 pcs - 40.50 EURGross price for quantities from 5 pcs - 48.60 EUR
No. of pieces (Multiplicity: 1)