+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64282

Hub USB; RJ45 socket,USB A socket,USB A plug,USB C plug; grey


Manufacturer: DELOCK

Manufacturer part number:
64282
TME Symbol:
DELOCK-64282

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Interface
10/100/1000Mbps
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Standard
IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3u 100Base-TX
Enclosure material
metal
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket
  • USB C plug
PC accessories features
  • LED status indicator
  • PnP
Gross weight51 g
Certificates
EAN code4043619642823
See other products in this category: Computer Adapters DELOCK,
*
64282
0 in TME stock
Net price for quantities from 1 pcs - 48.33 EURGross price for quantities from 1 pcs - 58.00 EUR
Net price for quantities from 3 pcs - 40.70 EURGross price for quantities from 3 pcs - 48.84 EUR
Net price for quantities from 5 pcs - 35.61 EURGross price for quantities from 5 pcs - 42.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.