+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64293

Hub USB; USB A socket x4,USB C socket,USB C plug; silver; 0.3m


Manufacturer: DELOCK

Manufacturer part number:
64293
TME Symbol:
DELOCK-64293

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
5
Data transfer rate
10Gbps
Cable length
0.3m
Enclosure material
metal
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x4
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight58 g
Certificates
EAN code4043619642939
See other products in this category: Computer Adapters DELOCK,
*
64293
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.86 EURGross price for quantities from 1 pcs - 62.24 EUR
Net price for quantities from 3 pcs - 43.67 EURGross price for quantities from 3 pcs - 52.41 EUR
Net price for quantities from 5 pcs - 38.22 EURGross price for quantities from 5 pcs - 45.86 EUR