+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64313

Hub USB; USB A socket x3,USB C socket x4,USB C plug; PnP; 0.18m

Manufacturer: DELOCK

Manufacturer part number:
64313
TME Symbol:
DELOCK-64313

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
7
Data transfer rate
10Gbps
Standard
Power Delivery 3.0
Cable length
0.18m
Enclosure material
metal
Power
80W
Insulation colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket x4
Gross weight62 g
Certificates
EAN code4043619643134
See other products in this category: Computer Adapters DELOCK,
*
64313
0 in TME stock
Net price for quantities from 1 pcs - 54.96 EURGross price for quantities from 1 pcs - 65.96 EUR
Net price for quantities from 3 pcs - 46.29 EURGross price for quantities from 3 pcs - 55.54 EUR
Net price for quantities from 5 pcs - 40.51 EURGross price for quantities from 5 pcs - 48.61 EUR
No. of pieces (Multiplicity: 1)