+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64323

Hub USB; PnP,LED status indicator; grey; Number of ports: 8; 90W


Manufacturer: DELOCK

Manufacturer part number:
64323
TME Symbol:
DELOCK-64323

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
8
Standard
Power Delivery 3.0
Cable length
0.15m
Enclosure material
metal
Power
90W
Insulation colour
black
Support
4K, HDCP, HDCP 1.4, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • USB A socket x3
  • USB C plug
  • USB C socket x4
PC accessories features
  • LED status indicator
  • PnP
Gross weight65 g
Certificates
EAN code4043619643233
See other products in this category: Computer Adapters DELOCK,
*
64323
0 in TME stock
Net price for quantities from 1 pcs - 88.06 EURGross price for quantities from 1 pcs - 105.68 EUR
Net price for quantities from 3 pcs - 74.16 EURGross price for quantities from 3 pcs - 89.00 EUR
Net price for quantities from 5 pcs - 64.90 EURGross price for quantities from 5 pcs - 77.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.