+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64349

PC extension card: network; RJ45 socket,USB C socket; silver


Manufacturer: DELOCK

Manufacturer part number:
64349
TME Symbol:
DELOCK-64349

Specification

Manufacturer
DELOCK
Type of PC extension card
network
PC accessories features
LED status indicator
Colour
silver
Standard
IEEE 802.1q, IEEE 802.3az
Enclosure material
metal
Cable/adapter structure
  • RJ45 socket
  • USB C socket
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
  • Wake-On-LAN
Kit contents
  • adapter
  • USB C - USB C cable
  • user's manual
Gross weight246 g
Certificates
EAN code4043619643493
See other products in this category: Computer Adapters DELOCK,
*
64349
0 in TME stock
Net price for quantities from 1 pcs - 328.87 EURGross price for quantities from 1 pcs - 394.64 EUR
Net price for quantities from 3 pcs - 276.94 EURGross price for quantities from 3 pcs - 332.32 EUR
Net price for quantities from 5 pcs - 242.32 EURGross price for quantities from 5 pcs - 290.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.