+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66043

USB to Ethernet adapter; RJ45 socket,USB C plug; black; 0.09m

Manufacturer: DELOCK

Manufacturer part number:
66043
TME Symbol:
DELOCK-66043

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x, Power Delivery 3.0
Cable length
90mm
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
PC accessories features
  • chipset AX88179A
  • LED status indicator
Gross weight16 g
Certificates
EAN code4043619660438
See other products in this category: Computer Adapters DELOCK,
*
66043
0 in TME stock
Net price for quantities from 1 pcs - 32.88 EURGross price for quantities from 1 pcs - 39.45 EUR
Net price for quantities from 3 pcs - 27.68 EURGross price for quantities from 3 pcs - 33.22 EUR
Net price for quantities from 5 pcs - 24.23 EURGross price for quantities from 5 pcs - 29.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.