+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66463

USB to SFP adapter; SFP x1,USB A plug; Gigabit Ethernet; black


Manufacturer: DELOCK

Manufacturer part number:
66463
TME Symbol:
DELOCK-66463

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to SFP adapter
Interface
Gigabit Ethernet
PC accessories features
LED status indicator
Colour
black
Cable length
0.15m
Insulation colour
black
Software
compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • SFP x1
  • USB A plug
Gross weight47 g
Certificates
EAN code4043619664634
See other products in this category: Computer Adapters DELOCK,
*
66463
0 in TME stock
Net price for quantities from 1 pcs - 121.58 EURGross price for quantities from 1 pcs - 145.90 EUR
Net price for quantities from 3 pcs - 102.39 EURGross price for quantities from 3 pcs - 122.86 EUR
Net price for quantities from 5 pcs - 89.59 EURGross price for quantities from 5 pcs - 107.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.