+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66633

PC extension card: sound; Jack 3.5mm 3pin socket x2,USB A plug


Manufacturer: DELOCK

Manufacturer part number:
66633
TME Symbol:
DELOCK-66633

Specification

Manufacturer
DELOCK
Type of PC extension card
sound
Version
USB 2.0
PC accessories features
PnP
Colour
grey
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • Jack 3.5mm 3pin socket x2
  • USB A plug
Gross weight11 g
Certificates
EAN code4043619666331
See other products in this category: Computer Adapters DELOCK,
*
66633
0 in TME stock
Net price for quantities from 1 pcs - 13.02 EURGross price for quantities from 1 pcs - 15.63 EUR
Net price for quantities from 3 pcs - 11.04 EURGross price for quantities from 3 pcs - 13.25 EUR
Net price for quantities from 5 pcs - 9.60 EURGross price for quantities from 5 pcs - 11.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.