+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66645

USB to Ethernet adapter; RJ45 socket,USB C plug; black; 0.14m


Manufacturer: DELOCK

Manufacturer part number:
66645
TME Symbol:
DELOCK-66645

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1q, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3bz 2.5GBase-T, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
0.14m
Insulation colour
black
Software
compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
PC accessories features
  • chipset RTL8156
  • LED status indicator
Gross weight8 g
Certificates
EAN code4043619666454
See other products in this category: Computer Adapters DELOCK,
*
66645
0 in TME stock
Net price for quantities from 1 pcs - 30.23 EURGross price for quantities from 1 pcs - 36.28 EUR
Net price for quantities from 3 pcs - 25.46 EURGross price for quantities from 3 pcs - 30.56 EUR
Net price for quantities from 5 pcs - 22.28 EURGross price for quantities from 5 pcs - 26.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.