+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66646

USB to Ethernet adapter; RJ45 socket,USB A plug; black; 0.14m


Manufacturer: DELOCK

Manufacturer part number:
66646
TME Symbol:
DELOCK-66646

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1q, IEEE 802.3x
Cable length
0.14m
Insulation colour
black
Software
compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
PC accessories features
  • chipset RTL8156
  • LED status indicator
Gross weight8 g
Certificates
EAN code4043619666461
See other products in this category: Computer Adapters DELOCK,
*
66646
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.02 USDGross price for quantities from 1 pcs - 34.83 USD
Net price for quantities from 3 pcs - 24.45 USDGross price for quantities from 3 pcs - 29.34 USD
Net price for quantities from 5 pcs - 21.39 USDGross price for quantities from 5 pcs - 25.66 USD