+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66938

USB to Ethernet adapter; RJ45 socket,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
66938
TME Symbol:
DELOCK-66938

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x, Power Delivery 3.0
Cable length
0.15m
Power
0.1kW
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB C plug
  • USB C socket
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
PC accessories features
  • chipset RTL8156B
  • LED status indicator
Gross weight24 g
Certificates
EAN code4043619669387
See other products in this category: Computer Adapters DELOCK,
*
66938
0 in TME stock
Net price for quantities from 1 pcs - 51.87 EURGross price for quantities from 1 pcs - 62.24 EUR
Net price for quantities from 3 pcs - 43.67 EURGross price for quantities from 3 pcs - 52.41 EUR
Net price for quantities from 5 pcs - 38.22 EURGross price for quantities from 5 pcs - 45.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.