+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67071

PC extension card: sound; Jack 3.5mm 3pin socket x2,USB C plug

Manufacturer: DELOCK

Manufacturer part number:
67071
TME Symbol:
DELOCK-67071

Specification

Manufacturer
DELOCK
Type of PC extension card
sound
PC accessories features
PnP
Colour
grey
Cable length
0.14m
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • Jack 3.5mm 3pin socket x2
  • USB C plug
Gross weight13 g
Certificates
EAN code4043619670710
See other products in this category: Computer Adapters DELOCK,
*
67071
0 in TME stock
Net price for quantities from 1 pcs - 15.21 EURGross price for quantities from 1 pcs - 18.26 EUR
Net price for quantities from 3 pcs - 12.81 EURGross price for quantities from 3 pcs - 15.38 EUR
Net price for quantities from 5 pcs - 11.22 EURGross price for quantities from 5 pcs - 13.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.