+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80021

Cable; bidirectional; USB C socket,USB C plug; gold-plated; 0.5m


Manufacturer: DELOCK

Manufacturer part number:
80021
TME Symbol:
DELOCK-80021

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
bidirectional
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
black
Support
HDCP, HDCP 1.4, HDD 1,8", HDR, PCI Express 3.0, UHD 2160p
Core diameter
22AWG, 32AWG
Enclosure material
metal
Data transfer rate
10Gbps
Braid material
textile
Power
0.1kW
Shield structure
shielded threefold
Standard
Power Delivery 3.0
Cable external diameter
5mm
Max. operating current
5A
Connector colour
grey
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight26.9 g
Certificates
EAN code4043619800216
See other products in this category: USB cables and adapters DELOCK,
*
80021
3 in TME stock
Net price for quantities from 1 pcs - 23.07 USDGross price for quantities from 1 pcs - 27.69 USD
Net price for quantities from 5 pcs - 19.93 USDGross price for quantities from 5 pcs - 23.91 USD
Net price for quantities from 10 pcs - 17.83 USDGross price for quantities from 10 pcs - 21.40 USD
Net price for quantities from 20 pcs - 15.74 USDGross price for quantities from 20 pcs - 18.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.