+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80098

Cable; USB C plug,both sides; gold-plated; 1m; black; metal; 100W

Manufacturer: DELOCK

Manufacturer part number:
80098
TME Symbol:
DELOCK-80098

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Contact plating
gold-plated
Cable length
1m
Insulation colour
black
Core diameter
22AWG, 30AWG, 32AWG
Enclosure material
metal
Data transfer rate
10Gbps
Power
0.1kW
Shield structure
shielded threefold
Standard
Power Delivery 3.0
Cable external diameter
5.5mm
Max. operating current
5A
Connector colour
red
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight54.32 g
Certificates
EAN code4043619800988
See other products in this category: USB cables and adapters DELOCK,
*
80098
3 in TME stock
Net price for quantities from 1 pcs - 22.97 USDGross price for quantities from 1 pcs - 27.56 USD
Net price for quantities from 5 pcs - 19.84 USDGross price for quantities from 5 pcs - 23.81 USD
Net price for quantities from 10 pcs - 17.75 USDGross price for quantities from 10 pcs - 21.30 USD
Net price for quantities from 20 pcs - 15.66 USDGross price for quantities from 20 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)