+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81237

Cable; USB 2.0; USB C plug,both sides; gold-plated; 0.5m; black

Manufacturer: DELOCK

Manufacturer part number:
81237
TME Symbol:
DELOCK-81237

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
black
Core diameter
22AWG, 28AWG
Wire insulation material
silicone
Data transfer rate
0.48Gbps
Power
60W
Standard
Power Delivery 3.0
Cable external diameter
4mm
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight19.2 g
Certificates
EAN code4043619812370
See other products in this category: USB cables and adapters DELOCK,
*
81237
5 in TME stock
Net price for quantities from 1 pcs - 6.78 EURGross price for quantities from 1 pcs - 8.14 EUR
Net price for quantities from 5 pcs - 5.85 EURGross price for quantities from 5 pcs - 7.02 EUR
Net price for quantities from 10 pcs - 5.24 EURGross price for quantities from 10 pcs - 6.29 EUR
Net price for quantities from 20 pcs - 4.62 EURGross price for quantities from 20 pcs - 5.55 EUR
No. of pieces (Multiplicity: 1)